PI3EQX8908A2ZFE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,47981 €
Datasheet

Direct


Texas Instruments
In Stock: 3.925
Unit Price: 13,55000 €
Datasheet

Direct


Texas Instruments
In Stock: 939
Unit Price: 15,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 362
Unit Price: 22,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,47981 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,55472 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,63620 €
Datasheet

Similar


Texas Instruments
In Stock: 579
Unit Price: 17,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,87800 €
Datasheet

Similar


Texas Instruments
In Stock: 134
Unit Price: 19,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,71004 €
Datasheet

Similar


Texas Instruments
In Stock: 214
Unit Price: 19,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,09971 €
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: 12,35000 €
Datasheet
Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX8908A2ZFE

DigiKey Part Number
PI3EQX8908A2ZFE-ND
Manufacturer
Manufacturer Product Number
PI3EQX8908A2ZFE
Description
PCIE EQX W-QFN55100-54 TRAY 156P
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
8Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-TQFN (10x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types