
PI3EQX7742AIZHEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX7742AIZHEXTR-ND - Tape & Reel (TR) 31-PI3EQX7742AIZHEXCT-ND - Cut Tape (CT) 31-PI3EQX7742AIZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX7742AIZHEX |
Description | IC REDRIVER USB 3.0 42TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 5Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 4 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 250mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,13600 € | 53,40 € |
| 100 | 1,92640 € | 192,64 € |
| 250 | 1,82632 € | 456,58 € |
| 500 | 1,76602 € | 883,01 € |
| 1.000 | 1,71639 € | 1.716,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,64790 € | 5.767,65 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

