
PI3EQX32914FLAEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX32914FLAEXTR-ND - Tape & Reel (TR) 31-PI3EQX32914FLAEXCT-ND - Cut Tape (CT) 31-PI3EQX32914FLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX32914FLAEX |
Description | PCLE EQX W-LGA6127-31 T&R 5K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 32Gbps W-LGA6127-31 |
Datasheet | Datasheet |
Category | Data Rate (Max) 32Gbps |
Manufacturer Diodes Incorporated | Number of Channels 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications PCIe | Mounting Type Surface Mount |
Input CML | Package / Case 31-PowerWLGA |
Output CML | Supplier Device Package W-LGA6127-31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,62300 € | 46,23 € |
| 25 | 4,28000 € | 107,00 € |
| 100 | 3,90280 € | 390,28 € |
| 250 | 3,72292 € | 930,73 € |
| 500 | 3,61450 € | 1.807,25 € |
| 1.000 | 3,52527 € | 3.525,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,37432 € | 16.871,60 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

