
PI3EQX2034ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX2034ZLEXTR-ND - Tape & Reel (TR) 31-PI3EQX2034ZLEXCT-ND - Cut Tape (CT) 31-PI3EQX2034ZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX2034ZLEX |
Description | USB3 EQX W-QFN3590-52 T&R 3.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Channel 52-TQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-TQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29300 € | 22,93 € |
| 25 | 2,10480 € | 52,62 € |
| 100 | 1,89680 € | 189,68 € |
| 250 | 1,79756 € | 449,39 € |
| 500 | 1,77756 € | 888,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,62069 € | 5.672,41 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

