Buffer, ReDriver 4 Channel 10Gbps 34-UTQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX1004EZTFEX

DigiKey Part Number
31-PI3EQX1004EZTFEXTR-ND - Tape & Reel (TR)
31-PI3EQX1004EZTFEXCT-ND - Cut Tape (CT)
31-PI3EQX1004EZTFEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX1004EZTFEX
Description
USB3 EQX U-QFN2545-34
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 34-UTQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
10Gbps
Manufacturer
Diodes Incorporated
Number of Channels
4
Series
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
Type
Buffer, ReDriver
Package / Case
34-UFQFN Exposed Pad
Applications
USB 3.0
Supplier Device Package
34-UTQFN (2.5x4.5)
Input
CML
Base Product Number
Output
CML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3EQX2024ZTFEXDiodes Incorporated6.61331-PI3EQX2024ZTFEXCT-ND2,51000 €Parametric Equivalent
In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,55700 €15,57 €
251,42160 €35,54 €
1001,27320 €127,32 €
2501,20244 €300,61 €
5001,17032 €585,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,07605 €3.766,17 €
7.0001,05571 €7.389,97 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €