
PI3EQX1002E2ZREX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1002E2ZREXTR-ND - Tape & Reel (TR) 31-PI3EQX1002E2ZREXCT-ND - Cut Tape (CT) 31-PI3EQX1002E2ZREXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1002E2ZREX |
Description | USB3 EQX W-QFN2525-24 T&R 3.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 24-TQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,75840 € | 18,96 € |
| 100 | 0,67170 € | 67,17 € |
| 250 | 0,63052 € | 157,63 € |
| 500 | 0,60560 € | 302,80 € |
| 1.000 | 0,58514 € | 585,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,55689 € | 1.949,12 € |
| 7.000 | 0,54504 € | 3.815,28 € |
| 10.500 | 0,53910 € | 5.660,55 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


