
PI3EQX1002B2ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1002B2ZLEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX1002B2ZLEX |
Description | USB3 EQX W-QFN2545-30 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 30-TQFN (2.5x4.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,65473 € | 2.291,56 € |
| 7.000 | 0,64124 € | 4.488,68 € |
| 10.500 | 0,63449 € | 6.662,15 € |
| Unit Price without VAT: | 0,65473 € |
|---|---|
| Unit Price with VAT: | 0,77913 € |

