
PI3DPX8121AZLEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX8121AZLEXTR-ND - Tape & Reel (TR) 31-PI3DPX8121AZLEXCT-ND - Cut Tape (CT) 31-PI3DPX8121AZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX8121AZLEX |
Description | ACTIVE DISPLAY W-QFN5090-60 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 13.5Gbps 60-TQFN (5x9) |
Datasheet | Datasheet |
Category | Data Rate (Max) 13.5Gbps |
Manufacturer Diodes Incorporated | Number of Channels 4 |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications DisplayPort | Package / Case 60-WFQFN Exposed Pad |
Input DisplayPort | Supplier Device Package 60-TQFN (5x9) |
Output DisplayPort |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,00600 € | 50,15 € |
| 100 | 1,80700 € | 180,70 € |
| 250 | 1,71192 € | 427,98 € |
| 500 | 1,69046 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,54242 € | 5.398,47 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

