
PI3DPX1235Q2ZLBEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1235Q2ZLBEXTR-ND - Tape & Reel (TR) 31-PI3DPX1235Q2ZLBEXCT-ND - Cut Tape (CT) 31-PI3DPX1235Q2ZLBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1235Q2ZLBEX |
Description | ACTIVE DISPLAY W-QFN6040-40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 x 6:4 Channel 13.5Gbps 40-TQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, USB Type C | |
Input | - | |
Output | - | |
Data Rate (Max) | 13.5Gbps | |
Number of Channels | 1 x 6:4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93400 € | 29,34 € |
| 25 | 2,70040 € | 67,51 € |
| 100 | 2,44310 € | 244,31 € |
| 250 | 2,32056 € | 580,14 € |
| 500 | 2,31742 € | 1.158,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,10196 € | 7.356,86 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

