Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DPX1207Q3ZHEX

DigiKey Part Number
31-PI3DPX1207Q3ZHEXTR-ND - Tape & Reel (TR)
31-PI3DPX1207Q3ZHEXCT-ND - Cut Tape (CT)
31-PI3DPX1207Q3ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DPX1207Q3ZHEX
Description
ACTIVE DISPLAY,V-QFN3590-42,T&R,
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
EDA/CAD Models
PI3DPX1207Q3ZHEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,52900 €25,29 €
252,32360 €58,09 €
1002,09730 €209,73 €
2501,98940 €497,35 €
5001,97508 €987,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,79700 €6.289,50 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,99840 €