Parametric Equivalent

PI3DPX1207B1ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1207B1ZHEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DPX1207B1ZHEX |
Description | ACTIVE DISPLAY V-QFN3590-42 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 132mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,05787 € | 3.702,55 € |
| 7.000 | 1,03786 € | 7.265,02 € |
| Unit Price without VAT: | 1,05787 € |
|---|---|
| Unit Price with VAT: | 1,25887 € |


