
PI3DPX1205A1ZLBE | |
|---|---|
DigiKey Part Number | 31-PI3DPX1205A1ZLBECT-ND - Cut Tape (CT) 31-PI3DPX1205A1ZLBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1205A1ZLBE |
Description | USB C LINEAR REDRIVER |
Customer Reference | |
Detailed Description | Buffer, ReDriver Channel 10Gbps 40-TQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,49584 € | 373,96 € |
| 500 | 1,44478 € | 722,39 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

