
PI3DPX1202ZLAEX | |
|---|---|
DigiKey Part Number | PI3DPX1202ZLAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DPX1202ZLAEX |
Description | DP1.2 REDRIVER WITH CURRENT DIE |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5.4Gbps 40-TQFN (5x5) |
Category | Data Rate (Max) 5.4Gbps |
Manufacturer Diodes Incorporated | Number of Channels 1 |
Series | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications DisplayPort | Package / Case 40-WFQFN Exposed Pad |
Input DisplayPort | Supplier Device Package 40-TQFN (5x5) |
Output DisplayPort | Base Product Number |

