
PI3DPX1202A2ZBEX | |
|---|---|
DigiKey Part Number | PI3DPX1202A2ZBEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DPX1202A2ZBEX |
Description | DISPLAY SWITCH V-QFN7070-48 T&R |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5.4Gbps 48-TQFN (7x7) |
Datasheet | Datasheet |
Category | Data Rate (Max) 5.4Gbps |
Manufacturer Diodes Incorporated | Number of Channels 1 |
Series | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications DisplayPort | Package / Case 48-VFQFN Exposed Pad |
Input DisplayPort | Supplier Device Package 48-TQFN (7x7) |
Output DisplayPort |

