
PI3DPX1202A1ZBIEX | |
|---|---|
DigiKey Part Number | PI3DPX1202A1ZBIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DPX1202A1ZBIEX |
Description | ACTIVE DISPLAY V-QFN7070-48 T&R |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5.4Gbps 48-TQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 5.4Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) |

