
PI3DBV10ZEEX | |
|---|---|
DigiKey Part Number | PI3DBV10ZEEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DBV10ZEEX |
Description | IC VIDEO SWITCH 2X1 12TDFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 12-TDFN (3.5x3) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Diodes Incorporated | On-State Resistance (Max) 8Ohm |
Packaging Tape & Reel (TR) | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Part Status Obsolete | -3db Bandwidth 500MHz |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 12-WFDFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 12-TDFN (3.5x3) |

