Thunderbolt Switch IC 2 Channel 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thunderbolt Switch IC 2 Channel 40-TQFN (3x6)

PI3DBS12412AZLEX

DigiKey Part Number
31-PI3DBS12412AZLEXTR-ND - Tape & Reel (TR)
31-PI3DBS12412AZLEXCT-ND - Cut Tape (CT)
31-PI3DBS12412AZLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DBS12412AZLEX
Description
IC MUX/DEMUX 2:1 12GBPS 40TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Thunderbolt Switch IC 2 Channel 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Thunderbolt
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
11.3GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41400 €14,14 €
251,29000 €32,25 €
1001,15280 €115,28 €
2501,08748 €271,87 €
5001,05338 €526,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,97103 €3.398,61 €
7.0000,95227 €6.665,89 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €