
PI3CLS9606HKEX | |
|---|---|
DigiKey Part Number | 31-PI3CLS9606HKEXTR-ND - Tape & Reel (TR) 31-PI3CLS9606HKEXCT-ND - Cut Tape (CT) 31-PI3CLS9606HKEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CLS9606HKEX |
Description | IC XLTR VL BIDIR X1-DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 26Mbps X1-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.72 V ~ 1.98 V | |
Voltage - VCCB | 0.72 V ~ 1.98 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 26Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X1-DFN1410-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32650 € | 32,65 € |
| 250 | 0,30420 € | 76,05 € |
| 500 | 0,29072 € | 145,36 € |
| 1.000 | 0,28608 € | 286,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26595 € | 797,85 € |
| 6.000 | 0,25925 € | 1.555,50 € |
| 9.000 | 0,25589 € | 2.303,01 € |
| 15.000 | 0,25218 € | 3.782,70 € |
| 21.000 | 0,25000 € | 5.250,00 € |
| 30.000 | 0,24791 € | 7.437,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


