
PI3CH800ZHEX | |
|---|---|
DigiKey Part Number | PI3CH800ZHEXDITR-ND - Tape & Reel (TR) PI3CH800ZHEXDICT-ND - Cut Tape (CT) PI3CH800ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH800ZHEX |
Description | IC BUS SWITCH 1 X 8:8 20-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:8 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-WFQFN Exposed Pad |
Circuit 1 x 8:8 | Supplier Device Package 20-TQFN (4.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,73880 € | 18,47 € |
| 100 | 0,65430 € | 65,43 € |
| 250 | 0,61404 € | 153,51 € |
| 500 | 0,59816 € | 299,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,54224 € | 1.897,84 € |
| 7.000 | 0,53068 € | 3.714,76 € |
| 10.500 | 0,52489 € | 5.511,34 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

