
PI3CH800QEX | |
|---|---|
DigiKey Part Number | 31-PI3CH800QEXTR-ND - Tape & Reel (TR) 31-PI3CH800QEXCT-ND - Cut Tape (CT) 31-PI3CH800QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH800QEX |
Description | IC BUS SWITCH 1 X 8:8 20-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:8 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65720 € | 16,43 € |
| 100 | 0,58060 € | 58,06 € |
| 250 | 0,54412 € | 136,03 € |
| 500 | 0,52668 € | 263,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48496 € | 1.212,40 € |
| 5.000 | 0,47345 € | 2.367,25 € |
| 7.500 | 0,46769 € | 3.507,68 € |
| 12.500 | 0,46130 € | 5.766,25 € |
| 17.500 | 0,45757 € | 8.007,47 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

