
PI3CH400ZBEX | |
|---|---|
DigiKey Part Number | PI3CH400ZBEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3CH400ZBEX |
Description | IC BUS SWITCH 1 X 1:1 14-QFN |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-QFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-VFQFN Exposed Pad |
Circuit 1 x 1:1 | Supplier Device Package 14-QFN (3.5x3.5) |
Independent Circuits 4 | Base Product Number |

