Bus Switch 1 x 1:1 14-TQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH400ZBEX-13R

DigiKey Part Number
31-PI3CH400ZBEX-13RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3CH400ZBEX-13R
Description
IC BUS SWITCH 1 X 1:1 14-TQFN
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
14-VFQFN Exposed Pad
Circuit
1 x 1:1
Supplier Device Package
14-TQFN (3.5x3.5)
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.