Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI3CH3245ZH20-7 | |
|---|---|
DigiKey Part Number | 31-PI3CH3245ZH20-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3CH3245ZH20-7 |
Description | BUS SWITCH 3V W-QFN3545-20 T&R 3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-WFQFN Exposed Pad |
Circuit 8 x 1:1 | Supplier Device Package 20-TQFN (4.5x3.5) |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3245ZHEX | Diodes Incorporated | 0 | 31-PI3B3245ZHEXTR-ND | 0,45155 € | Parametric Equivalent |
| PI3CH3345AZH20-7 | Diodes Incorporated | 0 | 31-PI3CH3345AZH20-7TR-ND | 0,28860 € | Parametric Equivalent |
| PI3CH3345ZHEX | Diodes Incorporated | 0 | 31-PI3CH3345ZHEXCT-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,28860 € | 1.010,10 € |
| Unit Price without VAT: | 0,28860 € |
|---|---|
| Unit Price with VAT: | 0,34343 € |


