
PI3CH3244ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3244ZHEXTR-ND - Tape & Reel (TR) 31-PI3CH3244ZHEXCT-ND - Cut Tape (CT) 31-PI3CH3244ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3244ZHEX |
Description | IC BUS SWITCH 4 X 1:1 20-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-WFQFN Exposed Pad |
Circuit 4 x 1:1 | Supplier Device Package 20-TQFN (4.5x3.5) |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,57050 € | 57,05 € |
| 250 | 0,53464 € | 133,66 € |
| 500 | 0,51740 € | 258,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,47071 € | 1.647,49 € |
| 7.000 | 0,46042 € | 3.222,94 € |
| 10.500 | 0,45526 € | 4.780,23 € |
| 17.500 | 0,44955 € | 7.867,12 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



