
PI3CH3244LEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3244LEXTR-ND - Tape & Reel (TR) 31-PI3CH3244LEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3CH3244LEX |
Description | IC SWITCH SPST 8 OHM 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch IC 8 Channel 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Differential Compatibility |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Channels 8 | Supplier Device Package 20-TSSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56560 € | 14,14 € |
| 100 | 0,49860 € | 49,86 € |
| 250 | 0,46668 € | 116,67 € |
| 500 | 0,44862 € | 224,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41191 € | 1.235,73 € |
| 6.000 | 0,40231 € | 2.413,86 € |
| 9.000 | 0,39750 € | 3.577,50 € |
| 15.000 | 0,39218 € | 5.882,70 € |
| 21.000 | 0,38907 € | 8.170,47 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

