
PI3CH3244LE | |
|---|---|
DigiKey Part Number | PI3CH3244LE-ND |
Manufacturer | |
Manufacturer Product Number | PI3CH3244LE |
Description | IC SWITCH SPST 8 OHM 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch IC 8 Channel 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 500MHz |
Packaging Tube | Features Differential Compatibility |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Channels 8 | Supplier Device Package 20-TSSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 0,44824 € | 33,17 € |
| Unit Price without VAT: | 0,44824 € |
|---|---|
| Unit Price with VAT: | 0,53341 € |

