
PI3CH3244AL20-13 | |
|---|---|
DigiKey Part Number | 31-PI3CH3244AL20-13TR-ND - Tape & Reel (TR) 31-PI3CH3244AL20-13CT-ND - Cut Tape (CT) 31-PI3CH3244AL20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3244AL20-13 |
Description | BUS SWITCH 3V TSSOP-20 T&R 3K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47280 € | 11,82 € |
| 100 | 0,41540 € | 41,54 € |
| 250 | 0,38800 € | 97,00 € |
| 500 | 0,37150 € | 185,75 € |
| 1.000 | 0,35789 € | 357,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34110 € | 1.023,30 € |
| 6.000 | 0,33288 € | 1.997,28 € |
| 9.000 | 0,32876 € | 2.958,84 € |
| 15.000 | 0,32420 € | 4.863,00 € |
| 21.000 | 0,32153 € | 6.752,13 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

