Direct
Similar

PI3CH1010LE | |
|---|---|
DigiKey Part Number | PI3CH1010LE-ND |
Manufacturer | |
Manufacturer Product Number | PI3CH1010LE |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3CH1010LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3861PWR | Texas Instruments | 39.039 | 296-9153-1-ND | 0,65000 € | Direct |
| SN74CB3Q6800PWR | Texas Instruments | 7.595 | 296-17084-1-ND | 0,68000 € | Similar |


