Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI3C3384QEX | |
|---|---|
DigiKey Part Number | PI3C3384QEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3C3384QEX |
Description | IC BUS SWITCH 5 X 1:1 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 24-QSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3384QG | Renesas Electronics Corporation | 1.045 | 74CBTLV3384QG-ND | 0,90000 € | Parametric Equivalent |
| 74CBTLV3384QG8 | Renesas Electronics Corporation | 0 | 800-1573-2-ND | 0,42218 € | Parametric Equivalent |
| SN74CB3Q3384ADBQR | Texas Instruments | 12.942 | 296-17353-1-ND | 1,01000 € | Parametric Equivalent |
| SN74CB3T3384DBQR | Texas Instruments | 43.650 | 296-17842-2-ND | 1,07945 € | Parametric Equivalent |
| SN74CBTLV3384DBQR | Texas Instruments | 108.986 | 296-9142-1-ND | 0,66000 € | Parametric Equivalent |



