
PI3C3306LEX | |
|---|---|
DigiKey Part Number | 31-PI3C3306LEXTR-ND - Tape & Reel (TR) 31-PI3C3306LEXCT-ND - Cut Tape (CT) 31-PI3C3306LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3C3306LEX |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 8-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39200 € | 9,80 € |
| 100 | 0,34320 € | 34,32 € |
| 250 | 0,31984 € | 79,96 € |
| 500 | 0,30580 € | 152,90 € |
| 1.000 | 0,30147 € | 301,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28198 € | 704,95 € |
| 5.000 | 0,27462 € | 1.373,10 € |
| 7.500 | 0,27093 € | 2.031,98 € |
| 12.500 | 0,26684 € | 3.335,50 € |
| 17.500 | 0,26445 € | 4.627,88 € |
| 25.000 | 0,26216 € | 6.554,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

