Parametric Equivalent

PI3C3305UEX | |
|---|---|
DigiKey Part Number | PI3C3305UEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3C3305UEX |
Description | IC BUS SWITCH 1 X 1:1 8-MSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3C3305UEX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 8-MSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3C3306UEX | Diodes Incorporated | 7.960 | PI3C3306UEXCT-ND | 0,61000 € | Parametric Equivalent |


