
PI3C32X245BEX | |
|---|---|
DigiKey Part Number | PI3C32X245BEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3C32X245BEX |
Description | IC BUS SWITCH 8 X 1:1 40-BQSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 40-BQSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3C32X245BEX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 40-FSOP (0.154", 3.90mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 40-BQSOP |
Independent Circuits 2 | Base Product Number |

