Bus Switch 8 x 1:1 40-BQSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B32X245BEX

DigiKey Part Number
PI3B32X245BEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B32X245BEX
Description
IC BUS SWITCH 8 X 1:1 40-BQSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 40-BQSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-FSOP (0.154", 3.90mm Width)
Supplier Device Package
40-BQSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types