PI3B3257WEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 38
Unit Price: 0,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 50.052
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: 0,47000 €
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3257WEX

DigiKey Part Number
PI3B3257WEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3257WEX
Description
IC MUX/DEMUX 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3B3257WEDiodes Incorporated38PI3B3257WE-ND0,59000 €Parametric Equivalent
SN74CBTLV3257DRochester Electronics, LLC50.0522156-SN74CBTLV3257D-ND0,78000 €Similar
SN74CBTLV3257DRTexas Instruments17296-9137-1-ND0,47000 €Similar
Available To Order
Factory Stock: 10.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28795 €719,88 €
Manufacturers Standard Package
Unit Price without VAT:0,28795 €
Unit Price with VAT:0,34266 €