
PI3B3257QEX-2017 | |
|---|---|
DigiKey Part Number | 31-PI3B3257QEX-2017TR-ND - Tape & Reel (TR) 31-PI3B3257QEX-2017CT-ND - Cut Tape (CT) 31-PI3B3257QEX-2017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3257QEX-2017 |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26560 € | 6,64 € |
| 100 | 0,23090 € | 23,09 € |
| 250 | 0,21424 € | 53,56 € |
| 500 | 0,20418 € | 102,09 € |
| 1.000 | 0,19751 € | 197,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18720 € | 468,00 € |
| 5.000 | 0,18194 € | 909,70 € |
| 7.500 | 0,17930 € | 1.344,75 € |
| 12.500 | 0,17638 € | 2.204,75 € |
| 17.500 | 0,17468 € | 3.056,90 € |
| 25.000 | 0,17304 € | 4.326,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


