PI3B3257AQEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 636
Unit Price: 0,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16
Unit Price: 0,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.000
Unit Price: 0,40474 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.507
Unit Price: 1,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,67000 €
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3257AQEX

DigiKey Part Number
PI3B3257AQEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3257AQEX
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types