PI3B3253LE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.220
Unit Price: 0,71000 €
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3253LE

DigiKey Part Number
31-PI3B3253LE-ND
Manufacturer
Manufacturer Product Number
PI3B3253LE
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3CH3253LEXDiodes Incorporated1.22031-PI3CH3253LEXCT-ND0,71000 €Parametric Equivalent
Available To Order
Factory Stock: 768
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
960,27146 €26,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,27146 €
Unit Price with VAT:0,32304 €