Similar
Similar

PI3B3126W | |
|---|---|
DigiKey Part Number | PI3B3126W-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3126W |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3126W Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-SOIC |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3126D | Rochester Electronics, LLC | 60.507 | 2156-SN74CBTLV3126D-ND | 0,93000 € | Similar |
| SN74CBTLV3126DR | Texas Instruments | 32.056 | 296-9117-1-ND | 0,31000 € | Similar |


