PI3B16245VE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 341
Unit Price: 6,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3
Unit Price: 6,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.529
Unit Price: 3,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.363
Unit Price: 3,06000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.825
Unit Price: 2,37523 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 1,97938 €
Datasheet
Bus Switch 8 x 1:1 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B16245VE

DigiKey Part Number
PI3B16245VE-ND
Manufacturer
Manufacturer Product Number
PI3B16245VE
Description
IC BUS SWITCH 8 X 1:1 48-SSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B16245VE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes