Direct
Similar

PI3B16232A | |
|---|---|
DigiKey Part Number | PI3B16232A-ND |
Manufacturer | |
Manufacturer Product Number | PI3B16232A |
Description | IC MUX/DEMUX 16 X 1:2 56-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B16232A Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 16 x 1:2 | Supplier Device Package 56-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16260DGGR | Texas Instruments | 120.575 | 296-1140-2-ND | 1,25078 € | Direct |
| SN74CBT16232DGGR | Texas Instruments | 774 | 296-6395-1-ND | 1,42000 € | Similar |


