
PI3B16224BE | |
|---|---|
DigiKey Part Number | PI3B16224BE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B16224BE |
Description | IC MUX/DEMUX 12 X 2:1 40-BQSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 2:1 40-BQSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B16224BE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 40-FSOP (0.154", 3.90mm Width) |
Circuit 12 x 2:1 | Supplier Device Package 40-BQSOP |
Independent Circuits 1 | Base Product Number |

