Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI3B16211KE | |
|---|---|
DigiKey Part Number | PI3B16211KE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B16211KE |
Description | IC BUS SWITCH 12 X 1:1 56-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TVSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Circuit 12 x 1:1 | Supplier Device Package 56-TVSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3VH16211PAG | Renesas Electronics Corporation | 32 | QS3VH16211PAG-ND | 4,15000 € | Similar |
| QS3VH16211PAG8 | Renesas Electronics Corporation | 1.852 | 800-1867-1-ND | 4,15000 € | Similar |
| SN74CB3Q16211DGGR | Texas Instruments | 7.358 | 296-17629-1-ND | 2,04000 € | Similar |
| SN74CB3Q16211DGVR | Texas Instruments | 0 | 296-17628-1-ND | 2,30000 € | Similar |
| SN74CB3Q16211DL | Rochester Electronics, LLC | 10.056 | 2156-SN74CB3Q16211DL-ND | 1,89526 € | Similar |





