
PI3A412ZHEX | |
|---|---|
DigiKey Part Number | PI3A412ZHEXTR-ND - Tape & Reel (TR) PI3A412ZHEXCT-ND - Cut Tape (CT) PI3A412ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A412ZHEX |
Description | IC SWITCH SPDTX4 750MOHM 16TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 750mOhm 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | -3db Bandwidth 78MHz |
Manufacturer Diodes Incorporated | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 4.2V | Base Product Number |
Switch Time (Ton, Toff) (Max) 13ns, 38ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,85560 € | 21,39 € |
| 100 | 0,75940 € | 75,94 € |
| 250 | 0,71344 € | 178,36 € |
| 500 | 0,68578 € | 342,89 € |
| 1.000 | 0,67832 € | 678,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,63155 € | 2.210,42 € |
| 7.000 | 0,61837 € | 4.328,59 € |
| 10.500 | 0,61176 € | 6.423,48 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |




