Direct

PI3A3899ZTEX | |
|---|---|
DigiKey Part Number | PI3A3899ZTEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3A3899ZTEX |
Description | IC SWITCH DPDT X 2 2.4OHM 16UQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 2.4Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 330MHz | |
Charge Injection | 13pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |


