2 Circuit IC Switch 2:1 450mOhm 12-TDFN (3.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3A3160ZEEX

DigiKey Part Number
PI3A3160ZEEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3A3160ZEEX
Description
IC SWITCH SPDTX2 450MOHM 12TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 450mOhm 12-TDFN (3.5x3)
Datasheet
 Datasheet
EDA/CAD Models
PI3A3160ZEEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
80mOhm (Max)
Voltage - Supply, Single (V+)
1.5V ~ 4.2V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 12ns
-3db Bandwidth
-
Charge Injection
100pC
Channel Capacitance (CS(off), CD(off))
56pF, 56pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-41dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.