
PI3A3160CZGEX | |
|---|---|
DigiKey Part Number | PI3A3160CZGEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3A3160CZGEX |
Description | IC SWITCH SPDT X 2 1.3OHM 12TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.3Ohm 12-TDFN (3.5x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.5V ~ 4.2V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 65MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3.5x3) | |
Base Product Number |

