2 Circuit IC Switch 2:1 750mOhm 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3A223ZMEX

DigiKey Part Number
31-PI3A223ZMEXTR-ND - Tape & Reel (TR)
31-PI3A223ZMEXCT-ND - Cut Tape (CT)
31-PI3A223ZMEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3A223ZMEX
Description
IC SWITCH SPDTX2 750MOHM 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm (Typ)
Voltage - Supply, Single (V+)
1.65V ~ 4.2V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
13ns, 38ns (Typ)
-3db Bandwidth
84MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-90dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70500 €7,05 €
250,63760 €15,94 €
1000,56260 €56,26 €
2500,52704 €131,76 €
5000,50558 €252,79 €
1.0000,49413 €494,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46611 €1.398,33 €
6.0000,45544 €2.732,64 €
9.0000,45009 €4.050,81 €
15.0000,44417 €6.662,55 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €