Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI3A212ZLEX | |
|---|---|
DigiKey Part Number | PI3A212ZLEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3A212ZLEX |
Description | IC SWITCH DUAL SPDT 10TQFN |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 2 Channel 10-TQFN (1.3x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.2V |
Manufacturer Diodes Incorporated | -3db Bandwidth 60MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-WFQFN |
Switch Circuit SPDT | Supplier Device Package 10-TQFN (1.3x1.6) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2723DN-T1-E4 | Vishay Siliconix | 5.243 | DG2723DN-T1-E4CT-ND | 1,28000 € | Similar |
| DG2750DN-T1-E4 | Vishay Siliconix | 383 | DG2750DN-T1-E4CT-ND | 1,53000 € | Similar |
| NLAS5223BMNR2G | onsemi | 19.447 | 488-NLAS5223BMNR2GCT-ND | 0,46000 € | Similar |
| NS5A4684SMNTBG | onsemi | 27.076 | NS5A4684SMNTBGOSCT-ND | 0,63000 € | Similar |
| NX3L2267GU,115 | NXP USA Inc. | 11.156 | 568-8411-1-ND | 0,87000 € | Similar |





