
PI2SSD3212NCEX | |
|---|---|
DigiKey Part Number | PI2SSD3212NCEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2SSD3212NCEX |
Description | IC SWITCH SPDT X 14 8OHM 48TFBGA |
Customer Reference | |
Detailed Description | 14 Circuit IC Switch 2:1 8Ohm (Typ) 48-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 14 | |
On-State Resistance (Max) | 8Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.35V, 1.5V, 1.8V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 3.3GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-TFBGA (4.5x4.5) | |
Base Product Number |

