
PI2MEQX2503XEAEX | |
|---|---|
DigiKey Part Number | 31-PI2MEQX2503XEAEXTR-ND - Tape & Reel (TR) 31-PI2MEQX2503XEAEXCT-ND - Cut Tape (CT) 31-PI2MEQX2503XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2MEQX2503XEAEX |
Description | MIPI SWITCH X1-QFN2040-24 T&R 3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 3 Channel 2.5Gbps 24-X1QFN (2x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI2MEQX2503XEAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 3 | |
Delay Time | 1ns | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81450 € | 81,45 € |
| 250 | 0,76592 € | 191,48 € |
| 500 | 0,75324 € | 376,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,67933 € | 2.377,65 € |
| 7.000 | 0,66539 € | 4.657,73 € |
| 10.500 | 0,65841 € | 6.913,31 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


